MBB02070C5601FCT00 | |
---|---|
DigiKey Part Number | BC3836CT-ND - Cut Tape (CT) BC3836TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C5601FCT00 |
Description | RES 5.6K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥0.98500 | ¥9.85 |
50 | ¥0.77660 | ¥38.83 |
100 | ¥0.69530 | ¥69.53 |
500 | ¥0.53000 | ¥265.00 |
1,000 | ¥0.46827 | ¥468.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.34703 | ¥1,735.15 |
10,000 | ¥0.30535 | ¥3,053.50 |