K104K15X7RF5TH5 | |
---|---|
DigiKey Part Number | BC1101TR-ND - Tape & Reel (TR) BC1101CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K104K15X7RF5TH5 |
Description | CAP CER 0.1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K104K15X7RF5TH5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.102" W (4.00mm x 2.60mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.40400 | ¥14.04 |
50 | ¥0.98360 | ¥49.18 |
100 | ¥0.79470 | ¥79.47 |
500 | ¥0.59062 | ¥295.31 |
1,000 | ¥0.51673 | ¥516.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.45523 | ¥1,820.92 |
8,000 | ¥0.43063 | ¥3,445.04 |
12,000 | ¥0.40848 | ¥4,901.76 |
28,000 | ¥0.39372 | ¥11,024.16 |
100,000 | ¥0.32605 | ¥32,605.00 |