HVR3700004704FR500 | |
---|---|
DigiKey Part Number | PPCHF4.70MTR-ND - Tape & Reel (TR) PPCHF4.70MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HVR3700004704FR500 |
Description | RES 4.7M OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HVR3700004704FR500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.394" L (4.00mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥2.89800 | ¥28.98 |
25 | ¥2.40720 | ¥60.18 |
50 | ¥2.03760 | ¥101.88 |
100 | ¥1.52460 | ¥152.46 |
250 | ¥1.35792 | ¥339.48 |
500 | ¥1.11112 | ¥555.56 |
1,000 | ¥0.86425 | ¥864.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.82100 | ¥4,105.00 |
10,000 | ¥0.78705 | ¥7,870.50 |
25,000 | ¥0.77162 | ¥19,290.50 |
50,000 | ¥0.76421 | ¥38,210.50 |