HVR3700002404FR500 | |
---|---|
DigiKey Part Number | PPCHF2.40MTR-ND - Tape & Reel (TR) PPCHF2.40MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HVR3700002404FR500 |
Description | RES 2.4M OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.4 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HVR3700002404FR500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.394" L (4.00mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.00300 | ¥20.03 |
25 | ¥1.65840 | ¥41.46 |
50 | ¥1.40380 | ¥70.19 |
100 | ¥1.05090 | ¥105.09 |
250 | ¥0.93624 | ¥234.06 |
500 | ¥0.76598 | ¥382.99 |
1,000 | ¥0.74914 | ¥749.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.74914 | ¥3,745.70 |