HVR2500004993FR500 | |
---|---|
DigiKey Part Number | PPCQF499KTR-ND - Tape & Reel (TR) PPCQF499KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HVR2500004993FR500 |
Description | RES 499K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HVR2500004993FR500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.62700 | ¥26.27 |
25 | ¥2.10840 | ¥52.71 |
50 | ¥1.56640 | ¥78.32 |
100 | ¥1.10420 | ¥110.42 |
250 | ¥0.98416 | ¥246.04 |
500 | ¥0.84344 | ¥421.72 |
1,000 | ¥0.64264 | ¥642.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.54222 | ¥2,711.10 |
10,000 | ¥0.53018 | ¥5,301.80 |
25,000 | ¥0.51210 | ¥12,802.50 |
50,000 | ¥0.50206 | ¥25,103.00 |
125,000 | ¥0.49724 | ¥62,155.00 |