HVCC153Y6P102MEAX | |
---|---|
DigiKey Part Number | BC5425-ND |
Manufacturer | |
Manufacturer Product Number | HVCC153Y6P102MEAX |
Description | CAP CER 1000PF 15KV Y6P RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 15000V (15kV) Ceramic Capacitor Y6P Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | HVCC153Y6P102MEAX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 105°C | |
Features | High Voltage | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.591" Dia (15.00mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.492" (12.50mm) | |
Lead Style | Straight |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.60000 | ¥26.60 |
10 | ¥20.41000 | ¥204.10 |
50 | ¥18.75280 | ¥937.64 |
250 | ¥14.06404 | ¥3,516.01 |
500 | ¥12.50156 | ¥6,250.78 |
1,000 | ¥10.93883 | ¥10,938.83 |
2,500 | ¥10.54815 | ¥26,370.38 |
5,000 | ¥10.15747 | ¥50,787.35 |