HR0035BB50291BA1 | |
---|---|
DigiKey Part Number | HR0035BB50291BA1-ND |
Manufacturer | |
Manufacturer Product Number | HR0035BB50291BA1 |
Description | CAP CER 5000PF 2KV Y5U NONSTND |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5000 pF -20%, +50% 2000V (2kV) Ceramic Capacitor Y5U (E) Button |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +50% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 100°C | |
Features | High Voltage | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | Button | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30 | ¥1,146.44733 | ¥34,393.42 |