HR0030VW25238BB1 | |
---|---|
DigiKey Part Number | HR0030VW25238BB1-ND |
Manufacturer | |
Manufacturer Product Number | HR0030VW25238BB1 |
Description | CAP CER 2500PF 5.6KV Y5U NONSTND |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2500 pF ±20% 5600V (5.6kV) Ceramic Capacitor Y5U (E) Button |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 100°C | |
Features | High Voltage | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | Button | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30 | ¥1,058.90867 | ¥31,767.26 |