HR0030VC21236AV1 | |
---|---|
DigiKey Part Number | HR0030VC21236AV1-ND |
Manufacturer | |
Manufacturer Product Number | HR0030VC21236AV1 |
Description | CAP CER 2100PF 100V NONSTND |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2100 pF ±10% 100V Ceramic Capacitor Button |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | - | |
Features | High Voltage | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | Button | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30 | ¥2,271.85533 | ¥68,155.66 |