HR0030BC10238AX1 | |
---|---|
DigiKey Part Number | HR0030BC10238AX1-ND |
Manufacturer | |
Manufacturer Product Number | HR0030BC10238AX1 |
Description | CAP CER 1000PF Z5U NONSTND |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% Ceramic Capacitor Z5U Button |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | - | |
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 100°C | |
Features | High Voltage | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | Button | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30 | ¥1,058.90867 | ¥31,767.26 |