BFC241944702 | |
---|---|
DigiKey Part Number | 56-BFC241944702-ND |
Manufacturer | |
Manufacturer Product Number | BFC241944702 |
Description | CAP FILM 4700PF 2% 400VDC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 125V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC241944702 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 125V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.177" W (7.20mm x 4.50mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.56000 | ¥23.56 |
10 | ¥18.11900 | ¥181.19 |
50 | ¥16.64120 | ¥832.06 |
100 | ¥13.79900 | ¥1,379.90 |
500 | ¥11.09440 | ¥5,547.20 |
2,000 | ¥9.36090 | ¥18,721.80 |
4,000 | ¥9.01420 | ¥36,056.80 |