BFC241911802 | |
---|---|
DigiKey Part Number | 56-BFC241911802CT-ND - Cut Tape (CT) 56-BFC241911802TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC241911802 |
Description | CAP FILM 1800PF 2% 400VDC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1800 pF Film Capacitor 125V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC241911802 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 125V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.138" W (7.20mm x 3.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥9.36011 | ¥14,040.17 |
3,000 | ¥8.91670 | ¥26,750.10 |
4,500 | ¥8.69351 | ¥39,120.79 |
7,500 | ¥8.44507 | ¥63,338.02 |