AC03000001209JAC00 | |
---|---|
DigiKey Part Number | 749-AC03000001209JAC00CT-ND - Cut Tape (CT) 749-AC03000001209JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC03000001209JAC00 |
Description | RES 12 OHM 3W 5% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC03000001209JAC00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | -10/ -80ppm/°C | |
Operating Temperature | -40°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.189" Dia x 0.512" L (4.80mm x 13.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥4.84400 | ¥48.44 |
25 | ¥4.37400 | ¥109.35 |
50 | ¥3.93740 | ¥196.87 |
100 | ¥3.25270 | ¥325.27 |
250 | ¥3.06292 | ¥765.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.47952 | ¥1,239.76 |
1,000 | ¥2.00549 | ¥2,005.49 |
2,500 | ¥1.93988 | ¥4,849.70 |
5,000 | ¥1.89610 | ¥9,480.50 |
12,500 | ¥1.83048 | ¥22,881.00 |
25,000 | ¥1.80513 | ¥45,128.25 |