A103K15X7RF5TAA | |
---|---|
DigiKey Part Number | 1103PHTR-ND - Tape & Reel (TR) 1103PHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | A103K15X7RF5TAA |
Description | CAP CER 10000PF 50V X7R AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | A103K15X7RF5TAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.098" Dia x 0.150" L (2.50mm x 3.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.24000 | ¥12.40 |
50 | ¥0.87180 | ¥43.59 |
100 | ¥0.70440 | ¥70.44 |
500 | ¥0.52362 | ¥261.81 |
1,000 | ¥0.45819 | ¥458.19 |
2,500 | ¥0.43634 | ¥1,090.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,000 | ¥0.40361 | ¥2,825.27 |
14,000 | ¥0.36216 | ¥5,070.24 |
35,000 | ¥0.34907 | ¥12,217.45 |
49,000 | ¥0.32725 | ¥16,035.25 |
175,000 | ¥0.28907 | ¥50,587.25 |