TVC2525CB-50R0JN-99TR | |
---|---|
DigiKey Part Number | 4353-TVC2525CB-50R0JN-99TRCT-ND - Cut Tape (CT) 4353-TVC2525CB-50R0JN-99TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TVC2525CB-50R0JN-99TR |
Description | DC-8.4GHZ 100W 50OHM BEO CHIP TE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Specialized Resistor Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Barry | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.58000 | ¥99.58 |
10 | ¥91.48200 | ¥914.82 |
50 | ¥83.41160 | ¥4,170.58 |
100 | ¥72.64940 | ¥7,264.94 |