TVC2335CT-50R0JN-2T-10TR | |
---|---|
DigiKey Part Number | 4353-TVC2335CT-50R0JN-2T-10TRCT-ND - Cut Tape (CT) 4353-TVC2335CT-50R0JN-2T-10TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TVC2335CT-50R0JN-2T-10TR |
Description | DC-3GHZ 150W 50OHM ALN CHIP TERM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Specialized Resistor Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Barry | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.48000 | ¥104.48 |
10 | ¥96.04700 | ¥960.47 |
50 | ¥87.57100 | ¥4,378.55 |
100 | ¥76.27120 | ¥7,627.12 |