TVC1206CT-50R0JN-2STR | |
---|---|
DigiKey Part Number | 4353-TVC1206CT-50R0JN-2STRCT-ND - Cut Tape (CT) 4353-TVC1206CT-50R0JN-2STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TVC1206CT-50R0JN-2STR |
Description | RES 50 OHM 5% 20W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±5% 20W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.060" W (3.05mm x 1.52mm) | |
Height - Seated (Max) | 0.030" (0.76mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.30000 | ¥74.30 |
10 | ¥49.39000 | ¥493.90 |
50 | ¥39.46620 | ¥1,973.31 |