SC 5.9 FLX - 8 OHM | |
---|---|
DigiKey Part Number | 2056-SC5.9FLX-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | SC 5.9 FLX - 8 OHM |
Description | SPEAKER 8OHM 4W TOP PORT 82DB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 4 W 85 Hz ~ 20 kHz Top Oval, Rectangular Frame |
Datasheet | Datasheet |
EDA/CAD Models | SC 5.9 FLX - 8 OHM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 85 Hz ~ 20 kHz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 82.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 4 W | |
Power - Max | 5 W | |
Port Location | Top | |
Shape | Oval, Rectangular Frame | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Termination | Quick Connect | |
Height - Seated (Max) | 0.630" (16.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.79000 | ¥91.79 |
10 | ¥83.94500 | ¥839.45 |