GRILLE FR 12 | |
---|---|
DigiKey Part Number | 2056-GRILLEFR12-ND |
Manufacturer | |
Manufacturer Product Number | GRILLE FR 12 |
Description | PROTECTIVE GRILLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | GRILLE FR 12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Protective Grille | |
Material | Plastic and Metal | |
Color | Black | |
For Use With/Related Products | Speakers |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.25000 | ¥59.25 |
10 | ¥48.70300 | ¥487.03 |
25 | ¥44.83200 | ¥1,120.80 |
50 | ¥42.03680 | ¥2,101.84 |
150 | ¥39.34987 | ¥5,902.48 |
300 | ¥37.78790 | ¥11,336.37 |
600 | ¥36.38847 | ¥21,833.08 |