VTDU24CC032G-100 | |
---|---|
DigiKey Part Number | VTDU24CC032G-100-ND |
Manufacturer | |
Manufacturer Product Number | VTDU24CC032G-100 |
Description | USB FLASH DRIVE 32GB SLC 2.0/3.0 |
Customer Reference | |
Detailed Description | USB Flash Drive 32GB FLASH - NAND (SLC) USB 2.0, USB 3.0 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Memory Size | ||
Memory Type | FLASH - NAND (SLC) | |
Type | ||
Speed - Read | 160MB/s | |
Speed - Write | 125MB/s | |
Operating Temperature | 0°C ~ 70°C | |
Size / Dimension | 45.35mm L x 17.90mm W x 6.20mm H | |
Weight | - |