VI-RAM-C1 | |
---|---|
DigiKey Part Number | 1102-1497-ND |
Manufacturer | |
Manufacturer Product Number | VI-RAM-C1 |
Description | VI-RAM RIPPLE ATTENUATOR MODULE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Output Ripple Attenuator | |
For Use With/Related Products | VICOR VI-200, VI-J00, FlatPACs, ComPACS, MegaMods | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,657.91000 | ¥1,657.91 |
10 | ¥1,316.93200 | ¥13,169.32 |
25 | ¥1,201.65360 | ¥30,041.34 |
50 | ¥1,176.78100 | ¥58,839.05 |