VA-D2190012 | |
---|---|
DigiKey Part Number | VA-D2190012-ND |
Manufacturer | |
Manufacturer Product Number | VA-D2190012 |
Description | VIPAC DC CONFIG POWER SUPPLY |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Voltage - Input | - | |
Number of Outputs | - | |
Power (Watts) | - | |
Voltage - Output 1 | - | |
Applications | - | |
Efficiency | - | |
Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,336.52000 | ¥9,336.52 |
10 | ¥7,416.28600 | ¥74,162.86 |