URAM3C21 | |
---|---|
DigiKey Part Number | 1102-1494-ND |
Manufacturer | |
Manufacturer Product Number | URAM3C21 |
Description | URAM OUTPUT ATTENUATION MODULE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Output Ripple Attenuator | |
For Use With/Related Products | VICOR VI-200, VI-J00, Maxi, Mini, Micro | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,442.25000 | ¥1,442.25 |
10 | ¥1,145.66600 | ¥11,456.66 |
25 | ¥1,045.35080 | ¥26,133.77 |
50 | ¥1,023.82000 | ¥51,191.00 |