QPI-3LZ-01 | |
---|---|
DigiKey Part Number | 1102-5730-ND |
Manufacturer | |
Manufacturer Product Number | QPI-3LZ-01 |
Description | 24V 7A ACTIVE EMI FILTER OPN FRM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Accessory Type | Input EMI Filter | |
For Use With/Related Products | DC DC Converters | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥337.84000 | ¥337.84 |
25 | ¥244.83840 | ¥6,120.96 |
100 | ¥239.84060 | ¥23,984.06 |