PI3545-00-EVAL1 | |
---|---|
DigiKey Part Number | 1102-5478-ND |
Manufacturer | |
Manufacturer Product Number | PI3545-00-EVAL1 |
Description | EVAL BOARD FOR PI3545-00-LGIZ |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | PI3545-00 - DC/DC, Step Up or Down 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 5V | |
Current - Output | 10A | |
Voltage - Input | 36V ~ 60V | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | 600kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | PI3545-00 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥481.82000 | ¥481.82 |
25 | ¥349.23240 | ¥8,730.81 |
100 | ¥328.34760 | ¥32,834.76 |