M-FIAM9MG2 | |
---|---|
DigiKey Part Number | 1102-M-FIAM9MG2-ND |
Manufacturer | |
Manufacturer Product Number | M-FIAM9MG2 |
Description | FIAM9 "M" M28 18A LP THRD ROHS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Attenuator | |
For Use With/Related Products | VICOR Power Supplies | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,059.16000 | ¥5,059.16 |
10 | ¥4,018.61000 | ¥40,186.10 |