DCM3623EA5N53B4T00

DigiKey Part Number
1102-5790-ND
Manufacturer
Manufacturer Product Number
DCM3623EA5N53B4T00
Description
DCM3623TA5N53B4T00 - EVALUATION
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
DCM3623xA5N53B4yzz VI Chip® DCM® DC/DC, Step Down 1, Isolated Outputs Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vicor Corporation
Series
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1, Isolated
Power - Output
240 W
Voltage - Output
48V
Current - Output
5A
Voltage - Input
43V ~ 154V
Regulator Topology
Buck
Frequency - Switching
-
Board Type
Fully Populated
Supplied Contents
Board(s)
Utilized IC / Part
DCM3623xA5N53B4yzz
Note
-
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7,940.32000¥7,940.32
Manufacturers Standard Package