DCM3623E75H31C2T00 | |
---|---|
DigiKey Part Number | 1102-6056-ND |
Manufacturer | |
Manufacturer Product Number | DCM3623E75H31C2T00 |
Description | DCM3623T75H31C2T00 - EVALUATION |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | DCM3623x75H31C2yzz VI Chip® DCM® DC/DC, Step Down 1, Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1, Isolated | |
Power - Output | 320 W | |
Voltage - Output | 28V | |
Current - Output | 11.43A | |
Voltage - Input | 36V ~ 75V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | DCM3623x75H31C2yzz | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,221.71000 | ¥8,221.71 |
10 | ¥6,530.69400 | ¥65,306.94 |