DCM3623E36G53C2T00 | |
---|---|
DigiKey Part Number | 1102-6051-ND |
Manufacturer | |
Manufacturer Product Number | DCM3623E36G53C2T00 |
Description | DCM3623T36G53C2T00 - EVALUATION |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | DCM3623x36G53C2yzz VI Chip® DCM® DC/DC, Step Down 1, Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1, Isolated | |
Power - Output | 320 W | |
Voltage - Output | 48V | |
Current - Output | 6.67A | |
Voltage - Input | 18V ~ 36V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | DCM3623x36G53C2yzz | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,221.79000 | ¥8,221.79 |
10 | ¥6,530.85800 | ¥65,308.58 |