BCD48BF080T240A00 | |
---|---|
DigiKey Part Number | BCD48BF080T240A00-ND |
Manufacturer | |
Manufacturer Product Number | BCD48BF080T240A00 |
Description | BCM 38/48/55/8.0/240W CUST EVAL |
Customer Reference | |
Detailed Description | BCM48Bx080y240A00 VI Chip® BCM® DC/DC, Step Down 1, Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1, Isolated | |
Power - Output | 240 W | |
Voltage - Output | 8V | |
Current - Output | 36A | |
Voltage - Input | 38V ~ 55V | |
Regulator Topology | Buck | |
Frequency - Switching | 1.52MHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | BCM48Bx080y240A00 | |
Note | - | |
Base Product Number |