VL-EBX-37S | |
---|---|
DigiKey Part Number | 1241-1242-ND |
Manufacturer | |
Manufacturer Product Number | VL-EBX-37S |
Description | SBC 2.26GHZ 2 CORE 8GB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 2.26GHz 2 Core 8GB/0GB RAM Intel Core 2 Duo P8400 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Core Processor | Intel Core 2 Duo P8400 | |
Speed | 2.26GHz | |
Number of Cores | 2 | |
Power (Watts) | 18.5W | |
Cooling Type | Fan + Heat Sink | |
Size / Dimension | 5.750" x 8.000" (146.05mm x 203.20mm) | |
Form Factor | EBX | |
Expansion Site/Bus | PC/104-Plus | |
RAM Capacity/Installed | 8GB/0GB | |
Storage Interface | SATA2 (2), eUSB, MiniBlade | |
Video Outputs | VGA, LVDS (2) | |
Ethernet | GbE (2) | |
USB | USB 2.0 (6) | |
RS-232 (422, 485) | 4 | |
Digital I/O Lines | 32 | |
Analog Input:Output | 8:4 | |
Watchdog Timer | Yes | |
Contents | Keyboard, Mouse | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |