VL-EBX-18EAK | |
---|---|
DigiKey Part Number | 1241-1305-ND |
Manufacturer | |
Manufacturer Product Number | VL-EBX-18EAK |
Description | SBC 800MHZ 1 CORE 512MB/0MB RAM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 800MHz 1 Core 512MB/0MB RAM Vortex86DX2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Processor | Vortex86DX2 | |
Speed | 800MHz | |
Number of Cores | 1 | |
Power (Watts) | 5.8W | |
Cooling Type | - | |
Size / Dimension | 5.750" x 8.000" (146.05mm x 203.20mm) | |
Form Factor | EBX | |
Expansion Site/Bus | PC/104-Plus | |
RAM Capacity/Installed | 512MB/0MB | |
Storage Interface | SATA, Mini PCIe/mSATA, microSD | |
Video Outputs | VGA, LVDS | |
Ethernet | 10/100 Mbps (2) | |
USB | USB 2.0 (5) | |
RS-232 (422, 485) | 4 | |
Digital I/O Lines | 32 | |
Analog Input:Output | 8:00 | |
Watchdog Timer | Yes | |
Contents | Keyboard, Mouse | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,260.89000 | ¥4,260.89 |