VL-CBR-1201 | |
---|---|
DigiKey Part Number | 1241-1090-ND |
Manufacturer | |
Manufacturer Product Number | VL-CBR-1201 |
Description | 12-PIN 2 MM LATCH/15-PIN VGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable | |
Specifications | 12-Pin 2mm Latching / 15-Pin VGA Adapter Cable | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥344.81000 | ¥344.81 |