VL-CBR-0817 | |
---|---|
DigiKey Part Number | 1241-VL-CBR-0817-ND |
Manufacturer | |
Manufacturer Product Number | VL-CBR-0817 |
Description | 12 ATX 24PIN-8PIN MOLEX MICRO-FI |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cable Kit | |
Specifications | 12" ATX 24-Pin to 8-Pin Molex Micro-Fit+ |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥566.48000 | ¥566.48 |