VL-CBR-0803 | |
---|---|
DigiKey Part Number | 1241-1200-ND |
Manufacturer | |
Manufacturer Product Number | VL-CBR-0803 |
Description | 12 8-PIN LATCH/TWO 3.5MM AUD, |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Cable | |
Specifications | Audio Cable, Stereo In/Out |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥517.22000 | ¥517.22 |