ENTUBE SE (1000V 10V) | |
---|---|
DigiKey Part Number | 1780-1159-ND |
Manufacturer | |
Manufacturer Product Number | ENTUBE SE (1000V 10V) |
Description | TRANSDUCER VOLTAGE DIVIDER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Voltage Transducer ±1000V Input ±10V Output DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Verivolt LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltage Transducer | |
Input Range | ±1000V | |
Output | ±10V | |
Isolation | - | |
Response Time | - | |
Accuracy | ±0.2% | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Operating Temperature | -25°C ~ 70°C | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,974.41000 | ¥1,974.41 |
10 | ¥1,908.59100 | ¥19,085.91 |
25 | ¥1,776.96160 | ¥44,424.04 |