VMEBPE05P00 | |
---|---|
DigiKey Part Number | VMEBPE05P00-ND |
Manufacturer | |
Manufacturer Product Number | VMEBPE05P00 |
Description | BACKPLANE 6U 5 CHAN VME J1/J2 |
Customer Reference | |
Detailed Description | Backplane 6U 5 Channel VME J1/J2 0.800" (20.32mm) Connector Spacing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Panel Units | 6U | |
Number of Channels | 5 | |
Interface | VME J1/J2 | |
Connector Spacing | 0.800" (20.32mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,711.38000 | ¥3,711.38 |
5 | ¥3,627.67400 | ¥18,138.37 |
10 | ¥3,571.87100 | ¥35,718.71 |