VMEBP9J1 | |
---|---|
DigiKey Part Number | VMEBP9J1-ND |
Manufacturer | |
Manufacturer Product Number | VMEBP9J1 |
Description | BACKPLANE 3U 9 CHAN VME J1/J2 |
Customer Reference | |
Detailed Description | Backplane 3U 9 Channel VME J1/J2 0.800" (20.32mm) Connector Spacing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Panel Units | 3U | |
Number of Channels | 9 | |
Interface | VME J1/J2 | |
Connector Spacing | 0.800" (20.32mm) | |
Base Product Number |