VMEBP12M00 | |
---|---|
DigiKey Part Number | V1208-ND |
Manufacturer | |
Manufacturer Product Number | VMEBP12M00 |
Description | BACKPLANE 6U 12 CHAN VME J1/J2 |
Customer Reference | |
Detailed Description | Backplane 6U 12 Channel VME J1/J2 0.800" (20.32mm) Connector Spacing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Panel Units | 6U | |
Number of Channels | 12 | |
Interface | VME J1/J2 | |
Connector Spacing | 0.800" (20.32mm) |