UEB220-3U | |
---|---|
DigiKey Part Number | V2107-ND |
Manufacturer | |
Manufacturer Product Number | UEB220-3U |
Description | CARD EXTENDERS 96 PINS CONTACTS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Extenders 96 Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Size / Dimension | - | |
Contacts | 96 Pins | |
Material | FR4 Epoxy Glass | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,699.88000 | ¥2,699.88 |
10 | ¥2,446.73500 | ¥24,467.35 |