EB220-3U | |
---|---|
DigiKey Part Number | EB220-3U-ND |
Manufacturer | |
Manufacturer Product Number | EB220-3U |
Description | CARD EXTENDERS BLANK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Extenders |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Size / Dimension | - | |
Contacts | - | |
Material | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥272.24000 | ¥272.24 |