CMA13-16/90 | |
---|---|
DigiKey Part Number | CMA13-16/90-ND |
Manufacturer | |
Manufacturer Product Number | CMA13-16/90 |
Description | MODULE CARD RACK 19X3UX9 10 SLOT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Aluminum Assembled Module Subracks 3U = 5.250" (133.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Assembled Module Subracks | |
Size / Dimension | 9.000" L x 19.000" W (228.60mm x 482.60mm) | |
Height | 3U = 5.250" (133.35mm) | |
Card Size Range | - | |
Guide Method | No Card Guide | |
Material | Aluminum | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,553.68000 | ¥1,553.68 |
5 | ¥1,525.93400 | ¥7,629.67 |
10 | ¥1,498.18600 | ¥14,981.86 |
25 | ¥1,475.99480 | ¥36,899.87 |
50 | ¥1,442.70060 | ¥72,135.03 |