CCA26-84-00 | |
---|---|
DigiKey Part Number | CCA26-84-00-ND |
Manufacturer | |
Manufacturer Product Number | CCA26-84-00 |
Description | CARD RACK COMPACT ALUM 8.5X19 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Aluminum Assembled Subracks with Card Guides 3U = 5.250" (133.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Assembled Subracks with Card Guides | |
Size / Dimension | 8.500" L x 19.000" W (215.90mm x 482.60mm) | |
Height | 3U = 5.250" (133.35mm) | |
Card Size Range | 3.937" H x 8.660" L (100.00mm x 219.96mm) | |
Guide Method | Guide Plate | |
Material | Aluminum | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,670.91000 | ¥1,670.91 |
5 | ¥1,641.04000 | ¥8,205.20 |
10 | ¥1,611.20200 | ¥16,112.02 |
25 | ¥1,587.33680 | ¥39,683.42 |
50 | ¥1,551.53160 | ¥77,576.58 |