CCA26-44-00 | |
---|---|
DigiKey Part Number | V1177-ND |
Manufacturer | |
Manufacturer Product Number | CCA26-44-00 |
Description | CARD RACK ALUM 8.5X9 |
Customer Reference | |
Detailed Description | Aluminum Assembled Subracks with Card Guides 3U = 5.250" (133.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Assembled Subracks with Card Guides | |
Size / Dimension | 8.500" L x 9.000" W (215.90mm x 228.60mm) | |
Height | 3U = 5.250" (133.35mm) | |
Card Size Range | 3.937" H x 8.660" L (100.00mm x 219.96mm) | |
Guide Method | Guide Plate | |
Material | Aluminum | |
Base Product Number |