CCA26-36-01 | |
---|---|
DigiKey Part Number | V2065-ND |
Manufacturer | |
Manufacturer Product Number | CCA26-36-01 |
Description | CARD RACK ALUM TOP/BOT VENT 8X7 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Aluminum Assembled Subracks with Card Guides 3U = 5.250" (133.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Assembled Subracks with Card Guides | |
Size / Dimension | 8.500" L x 7.400" W (215.90mm x 187.96mm) | |
Height | 3U = 5.250" (133.35mm) | |
Card Size Range | 3.937" H x 8.660" L (100.00mm x 219.96mm) | |
Guide Method | Guide Plate | |
Material | Aluminum | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,839.15000 | ¥1,839.15 |
5 | ¥1,806.32200 | ¥9,031.61 |
10 | ¥1,773.49000 | ¥17,734.90 |
25 | ¥1,747.21080 | ¥43,680.27 |