92100142 | |
---|---|
DigiKey Part Number | 92100142-ND |
Manufacturer | |
Manufacturer Product Number | 92100142 |
Description | AC/DC CNVRTR 5V 3.3V +/-12V 505W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 4 Output 5V 3.3V 12V -12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 4 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 3.3V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | -12V | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 50 A | |
Current - Output 2 | 30 A | |
Current - Output 3 | 10 A | |
Current - Output 4 | 3 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | - | |
Features | Hot Swappable, Universal Input | |
Mounting Type | Rack Mount | |
Size / Dimension | - | |
Approval Agency | CE, cULus, TUV | |
Minimum Load Required | No |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10,726.44000 | ¥10,726.44 |
5 | ¥10,534.85400 | ¥52,674.27 |