8013 | |
---|---|
DigiKey Part Number | V2062-ND |
Manufacturer | |
Manufacturer Product Number | 8013 |
Description | BREADBOARD GENERAL PURPOSE PTH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Round) 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Breadboard, General Purpose | |
Plating | Plated Through Hole (PTH) | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | Pad Per Hole (Round) | |
Edge Contacts | - | |
Hole Diameter | 0.042" (1.07mm) | |
Size / Dimension | 18.00" L x 10.50" W (457.2mm x 266.7mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥834.36000 | ¥834.36 |
5 | ¥785.28400 | ¥3,926.42 |
10 | ¥760.73700 | ¥7,607.37 |
25 | ¥687.11800 | ¥17,177.95 |
50 | ¥662.57720 | ¥33,128.86 |
100 | ¥638.03730 | ¥63,803.73 |