3690-3 | |
---|---|
DigiKey Part Number | 3690-3-ND |
Manufacturer | |
Manufacturer Product Number | 3690-3 |
Description | CARD EXTENDERS 22 ES CT GEN PURP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Extenders 22 each side, 0.156" (3.96mm) Centers General Purpose |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | General Purpose | |
Size / Dimension | 9.00" L x 4.50" W (228.6mm x 114.3mm) | |
Contacts | 22 each side, 0.156" (3.96mm) Centers | |
Material | FR4 Epoxy Glass | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥653.01000 | ¥653.01 |
10 | ¥597.01700 | ¥5,970.17 |
100 | ¥503.73310 | ¥50,373.31 |