3690-18 | |
---|---|
DigiKey Part Number | V1095-ND |
Manufacturer | |
Manufacturer Product Number | 3690-18 |
Description | CARD EXTEND 30/43 ES CT MULTIBUS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Extenders 30/43 each side, 0.1"/0.156" (2.54mm/3.96mm) Centers MultiBus |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MultiBus | |
Size / Dimension | 7.650" x 12.000" (190.50mm x 304.80mm) | |
Contacts | 30/43 each side, 0.1"/0.156" (2.54mm/3.96mm) Centers | |
Material | FR4 Epoxy Glass | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,299.07000 | ¥1,299.07 |
5 | ¥1,222.67800 | ¥6,113.39 |
10 | ¥1,184.47500 | ¥11,844.75 |
25 | ¥1,069.84400 | ¥26,746.10 |
50 | ¥1,031.63620 | ¥51,581.81 |