VI-402-DP-FC-S | |
---|---|
DigiKey Part Number | 153-1103-ND |
Manufacturer | |
Manufacturer Product Number | VI-402-DP-FC-S |
Description | LCD MOD 4DIG 4 X 1 TRANSFLECTIVE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 7-Segment TN - Twisted Nematic Without Backlight 50.80mm x 30.50mm x 2.80mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Varitronix | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Characters | 4.0 | |
Display Format | 4 x 1 | |
Character Format | 7-Segment | |
Display Type | TN - Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 12.70mm H x 7.00mm W | |
Outline L x W x H | 50.80mm x 30.50mm x 2.80mm | |
Viewing Area | 45.70mm L x 17.70mm W | |
Backlight | Without Backlight | |
Voltage - Supply | 3V | |
Dot Size | - | |
Interface | - | |
Operating Temperature | -10°C ~ 60°C | |
Text Color | - | |
Background Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.24000 | ¥50.24 |
10 | ¥35.52400 | ¥355.24 |
100 | ¥29.09470 | ¥2,909.47 |
500 | ¥24.52744 | ¥12,263.72 |
1,000 | ¥22.49757 | ¥22,497.57 |
2,000 | ¥21.56724 | ¥43,134.48 |